TE Connectivity, AMPLIMITE .050 III Male 80 Pin Straight Cable Mount SCSI Connector 1.27mm Pitch, IDC, No Latch
- RS Stock No.:
- 164-2345
- Mfr. Part No.:
- 5749621-8
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 90 units)*
£1,416.87
(exc. VAT)
£1,700.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 90 - 90 | £15.743 | £1,416.87 |
| 180 + | £14.633 | £1,316.97 |
*price indicative
- RS Stock No.:
- 164-2345
- Mfr. Part No.:
- 5749621-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Number of Contacts | 80 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic | |
| Pitch | 1.27mm | |
| Current Rating | 1A | |
| Voltage Rating | 30 V ac | |
| Latch Type | No Latch | |
| Termination Method | IDC | |
| Series | AMPLIMITE .050 III | |
| Length | 59.16mm | |
| Depth | 5.69mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Width | 14.94mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Number of Contacts 80 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Housing Material Thermoplastic | ||
Pitch 1.27mm | ||
Current Rating 1A | ||
Voltage Rating 30 V ac | ||
Latch Type No Latch | ||
Termination Method IDC | ||
Series AMPLIMITE .050 III | ||
Length 59.16mm | ||
Depth 5.69mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Width 14.94mm | ||
