TE Connectivity, CHAMP Female 50 Pin Straight Cable Mount SCSI Connector 1.27mm Pitch, IDC, Screw
- RS Stock No.:
- 164-2327
- Mfr. Part No.:
- 554902-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-2327
- Mfr. Part No.:
- 554902-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Number of Contacts | 50 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Palladium Nickel | |
| Housing Material | Polyphenylene Oxide | |
| Pitch | 1.27mm | |
| Latch Type | Screw | |
| Termination Method | IDC | |
| Series | CHAMP | |
| Length | 84.33mm | |
| Depth | 16mm | |
| Width | 21.09mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Number of Contacts 50 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Palladium Nickel | ||
Housing Material Polyphenylene Oxide | ||
Pitch 1.27mm | ||
Latch Type Screw | ||
Termination Method IDC | ||
Series CHAMP | ||
Length 84.33mm | ||
Depth 16mm | ||
Width 21.09mm | ||
- COO (Country of Origin):
- MX
