Facom Standard, 75 mm Blade, 145 mm Overall
- RS Stock No.:
- 188-3839
- Mfr. Part No.:
- AR.2.5X75
- Brand:
- Facom
Subtotal (1 unit)*
£2.96
(exc. VAT)
£3.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 47 unit(s) ready to ship
- Plus 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.96 |
*price indicative
- RS Stock No.:
- 188-3839
- Mfr. Part No.:
- AR.2.5X75
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 0.4mm | |
| Blade Length | 75mm | |
| Insulation | Insulated | |
| Tip Width | 2.5 mm | |
| Overall Length | 145mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN ISO 2380-2, NF ISO 2380-2, NF ISO 2380-1, ISO 2380-2 ASME B107.600, ISO 2380-1, DIN ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 0.4mm | ||
Blade Length 75mm | ||
Insulation Insulated | ||
Tip Width 2.5 mm | ||
Overall Length 145mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals DIN ISO 2380-2, NF ISO 2380-2, NF ISO 2380-1, ISO 2380-2 ASME B107.600, ISO 2380-1, DIN ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Round blade milled for access to the bottom of the well.
Finish: polished chromed.
