Phoenix Contact Phillips, PH3 Tip, 150 mm Blade, 262 mm Overall
- RS Stock No.:
- 170-602
- Mfr. Part No.:
- 1212561
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£199.88
(exc. VAT)
£239.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £199.88 | £19.988 |
*price indicative
- RS Stock No.:
- 170-602
- Mfr. Part No.:
- 1212561
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PH3 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 150mm | |
| Overall Length | 262mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Alloy Steel | |
| Height Safe | Yes | |
| Standards/Approvals | DIN ISO 8764-1, EAC ID: RU C-DE.AI30.B.01750 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PH3 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 150mm | ||
Overall Length 262mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Alloy Steel | ||
Height Safe Yes | ||
Standards/Approvals DIN ISO 8764-1, EAC ID: RU C-DE.AI30.B.01750 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact screwdriver is a versatile tool designed for use with Phillips screws, featuring a PH crosshead and uninsulated design. With a size of PH 3 x 150 and a 2-component grip with non-slip feature, this screwdriver offers a comfortable and secure grip for various applications. It is ideal for professionals and DIY enthusiasts alike, offering reliability and durability for everyday use.
2-component grip offers non-slip handling and comfort
Size PH 3 x 150 suitable for various tasks
Made from alloyed tool steel for enhanced durability
Complies with DIN ISO 8764-1 standards for quality
Related links
- Phoenix Contact Phillips 150 mm Blade VDE/1000V Approved, 262 mm Overall
- RS PRO Phillips 150 mm Blade, 262 mm Overall
- Wera Standard 150 mm Blade, 262 mm Overall
- Phoenix Contact Phillips 150 mm Blade, 262 mm Overall
- Wera Insulated 150 mm Blade VDE/1000V Approved, 262 mm Overall
- Phoenix Contact Phillips 150 mm Blade VDE/1000V Approved, 262 mm Overall
- Wera Standard 150 mm Blade, 262 mm Overall
- Wera Standard 150 mm Blade, 262 mm Overall
