Phoenix Contact Insulated, 150 mm Blade VDE/1000V Approved, 248 mm Overall
- RS Stock No.:
- 170-505
- Mfr. Part No.:
- 1205079
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£278.26
(exc. VAT)
£333.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £278.26 | £27.826 |
*price indicative
- RS Stock No.:
- 170-505
- Mfr. Part No.:
- 1205079
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Thickness | 1mm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 6.5 mm | |
| Insulation | Insulated | |
| Blade Length | 150mm | |
| Overall Length | 248mm | |
| Blade Material | Alloy Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | VDE, EAC, DIN EN 60900, DIN/ISO 2380-1 IEC 60900:2004 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Thickness 1mm | ||
VDE/1000V Approved Yes | ||
Tip Width 6.5 mm | ||
Insulation Insulated | ||
Blade Length 150mm | ||
Overall Length 248mm | ||
Blade Material Alloy Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals VDE, EAC, DIN EN 60900, DIN/ISO 2380-1 IEC 60900:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE insulated slot-headed screwdriver is designed for working on or in the vicinity of live parts up to 1000 V AC or 1500 V DC. It features an ergonomic two-component safety handle for a comfortable grip and a large contact surface of blades inside screw heads. Individually tested safety according to DIN EN 60900 (VDE 0682-201) standards, this screwdriver is a reliable tool for electrical work.
Individually tested for safety standards
VDE insulated for working on live parts
Suitable for up to 1000 V AC or 1500 V DC
Provides secure and comfortable handling
High-quality construction for reliable use
Ensures safety and efficiency in various application
Related links
- Wera Insulated 248 mm Overall
- Wera Insulated 150 mm Blade VDE/1000V Approved, 248 mm Overall
- Wera Insulated 150 mm Blade VDE/1000V Approved, 248 mm Overall
- Wera Insulated 230 mm Overall
- Knipex Insulated 262 mm Overall
- Facom Insulated 260 mm Overall
- SAM Insulated 260 mm Overall
- Wiha Insulated 268 mm Overall
