Phoenix Contact Standard, 80 mm Blade, 161 mm Overall

Subtotal (1 pack of 10 units)*

£70.60

(exc. VAT)

£84.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£70.60£7.06

*price indicative

RS Stock No.:
170-481
Mfr. Part No.:
1212548
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Thickness

0.5mm

VDE/1000V Approved

No

Tip Width

3 mm

Blade Length

80mm

Overall Length

161mm

Blade Material

Alloy Steel

Grip Style

2-Component Grip

Standards/Approvals

DIN ISO 2380-1

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Phoenix Contact screwdriver is a high-quality tool designed for various applications. With a blade size of 0.5 x 3.0 x 80 mm and a two-component grip, it ensures comfortable handling and a non-slip grip. The ergonomic design and alloyed tool steel material make it a durable and reliable choice for professionals. Whether you're working on electronics or machinery, this screwdriver is a versatile solution for your needs.

Two-component safety handles for ergonomic grip

Alloyed tool steel for durability

Compliance with DIN/ISO standards for quality

Approval for environmental compliance and safety

Comfortable handling for extended use

Precise screwdriving with large contact blades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy