Phoenix Contact Standard, 75 mm Blade, 145 mm Overall
- RS Stock No.:
- 170-479
- Mfr. Part No.:
- 1212547
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£63.73
(exc. VAT)
£76.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £63.73 | £6.373 |
*price indicative
- RS Stock No.:
- 170-479
- Mfr. Part No.:
- 1212547
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 0.4mm | |
| VDE/1000V Approved | No | |
| Blade Length | 75mm | |
| Tip Width | 2.5 mm | |
| Overall Length | 145mm | |
| Blade Material | Alloy Steel | |
| Grip Style | 2-Component Grip | |
| Standards/Approvals | DIN ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 0.4mm | ||
VDE/1000V Approved No | ||
Blade Length 75mm | ||
Tip Width 2.5 mm | ||
Overall Length 145mm | ||
Blade Material Alloy Steel | ||
Grip Style 2-Component Grip | ||
Standards/Approvals DIN ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact screwdriver is a reliable and durable tool for various applications. The slot-headed design with a size of 0.4 x 2.5 x 75 mm ensures precision and efficiency in your tasks. The ergonomic two-component safety handle provides a comfortable grip, while the alloyed tool steel construction ensures longevity.
Slot-headed design with precision dimensions
Alloyed tool steel construction for durability
Blade dimensions for versatile applications
Meets DIN/ISO standards for quality
EU RoHS compliant for environmental safety
