Phoenix Contact Slotted Standard, 0.4 x 2.5 mm Tip, 75 mm Blade, 156mm Overall

Subtotal (1 pack of 10 units)*

£86.15

(exc. VAT)

£103.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£86.15£8.615

*price indicative

RS Stock No.:
135-382
Mfr. Part No.:
1204504
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Type

Slotted

Tip Size

0.4 x 2.5 mm

VDE/1000V Approved

No

Blade Length

75mm

Overall Length

156mm

Blade Material

Alloy Steel

Standards/Approvals

DIN ISO 2380-1

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Phoenix Contact screwdriver is a versatile tool suitable for actuating ST and QTC modular terminal blocks. It features a 2-component grip with a non-slip design, making it comfortable to use. The alloyed tool steel construction ensures durability and reliability, while its bladed design allows for precise work. With dimensions of 26mm width, 2.5mm blade width, and 75mm blade height, this screwdriver is ideal for various applications in electrical work.

Bladed screwdriver for modular terminal blocks

Alloyed tool steel construction ensures durability

Precise dimensions for accurate handling

Ergonomic design for comfortable use

Versatile tool for electrical work applications

Non-slip grip for secure handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy