Vishay 30 V 5.5 A Diode Schottky 3-Pin DPAK
- RS Stock No.:
- 919-4426
- Mfr. Part No.:
- VS-50WQ03FN-M3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 75 units)*
£33.975
(exc. VAT)
£40.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 75 | £0.453 | £33.98 |
| 150 - 300 | £0.441 | £33.08 |
| 375 + | £0.43 | £32.25 |
*price indicative
- RS Stock No.:
- 919-4426
- Mfr. Part No.:
- VS-50WQ03FN-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 5.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 3mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 0.35V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 320A | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.73mm | |
| Height | 2.39mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 5.5A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 3mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 0.35V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 320A | ||
Maximum Operating Temperature 150°C | ||
Length 6.73mm | ||
Height 2.39mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High-Performance Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 30 V 5.5 A Diode Schottky 3-Pin DPAK VS-50WQ03FN-M3
- Vishay 30 V 3.5 A Diode Schottky 3-Pin DPAK
- Vishay 30 V 12 A Diode Schottky 3-Pin DPAK
- Vishay 60 V 5.5 A Diode Schottky 3-Pin DPAK
- Vishay 40 V 5.5 A Diode Schottky 3-Pin DPAK
- Vishay 30 V 3.5 A Diode Schottky 3-Pin DPAK VS-30WQ03FN-M3
- Vishay 30 V 12 A Diode Schottky 3-Pin DPAK VS-12CWQ03FN-M3
- Vishay 60 V 5.5 A Diode Schottky 3-Pin DPAK VS-50WQ06FN-M3
