Vishay 1600V 40A, Diode, 2-Pin TO-247AC VS-40EPS16-M3

Stock information currently inaccessible
RS Stock No.:
919-4369
Mfr. Part No.:
VS-40EPS16-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

1600V

Diode Configuration

Single

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

475A

COO (Country of Origin):
CN