Vishay 50 V 10 A Diode Schottky 3-Pin TO-277
- RS Stock No.:
- 919-0313
- Mfr. Part No.:
- SS10P5-M3/86A
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
£391.50
(exc. VAT)
£469.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | £0.261 | £391.50 |
| 3000 + | £0.254 | £381.00 |
*price indicative
- RS Stock No.:
- 919-0313
- Mfr. Part No.:
- SS10P5-M3/86A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Series | SS10P5 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 0.67V | |
| Peak Reverse Current Ir | 150μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 280A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Length | 4.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Series SS10P5 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 0.67V | ||
Peak Reverse Current Ir 150μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 280A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Length 4.35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 10A to 15A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 50 V 10 A Diode Schottky 3-Pin TO-277 SS10P5-M3/86A
- Vishay 90 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 40 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 60 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 200 V 4 A Diode Fast Recovery 3-Pin TO-277
- Vishay 100 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 90 V 5 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 15 A Diode Schottky 3-Pin TO-277
