Vishay 200 V 30 A Diode Recovery 3-Pin TO-247AC VS-MUR3020WT-N3
- RS Stock No.:
- 918-9991
- Mfr. Part No.:
- VS-MUR3020WT-N3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 918-9991
- Mfr. Part No.:
- VS-MUR3020WT-N3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247AC | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Recovery | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Peak Reverse Current Ir | 10μA | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 20.7mm | |
| Width | 5.31mm | |
| Length | 15.87mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247AC | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Recovery | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Peak Reverse Current Ir 10μA | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 175°C | ||
Height 20.7mm | ||
Width 5.31mm | ||
Length 15.87mm | ||
- COO (Country of Origin):
- CN
FRED Pt® Ultrafast Recovery Rectifiers, over 10A
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 30 A Diode Recovery 3-Pin TO-247AC VS-MUR3020WT-N3
- Vishay 200 V 30 A Ultrafast Rectifier Recovery 3-Pin TO-247AC VS-60CPU02-N3
- Vishay 600 V 50 A Diode Recovery 3-Pin TO-247AC VS-HFA50PA60C-N3
- Vishay 200 V 30 A Ultrafast Rectifier Recovery 3-Pin TO-247AC
- Vishay 1200 V 8 A Ultrafast Soft Recovery Diode Recovery 2-Pin TO-247AC VS-HFA08PB120-N3
- Vishay 600 V 50 A Diode Recovery 3-Pin TO-247AC
- Vishay 1200 V 8 A Ultrafast Soft Recovery Diode Recovery 2-Pin TO-247AC
- Vishay 60 V 40 A Schottky Rectifier Schottky 3-Pin TO-247AC VS-40CPQ060-N3
