Vishay 600 V 1 A Diode Switching 2-Pin SOD-57
- RS Stock No.:
- 918-9755
- Mfr. Part No.:
- BYV26C-TAP
- Brand:
- Vishay
Subtotal (1 reel of 5000 units)*
£2,695.00
(exc. VAT)
£3,235.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.539 | £2,695.00 |
*price indicative
- RS Stock No.:
- 918-9755
- Mfr. Part No.:
- BYV26C-TAP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | SOD-57 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | BYV26C | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 2.5V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 5μA | |
| Peak Reverse Recovery Time trr | 30ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 3.6mm | |
| Length | 4.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type SOD-57 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series BYV26C | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 2.5V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 5μA | ||
Peak Reverse Recovery Time trr 30ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 3.6mm | ||
Length 4.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HU
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 1 A Diode Switching 2-Pin SOD-57 BYV26C-TAP
- Vishay 1 kV 2 A Diode Switching 2-Pin SOD-57
- Vishay 1 kV 1 A Diode Switching 2-Pin SOD-57
- Vishay 100 V 2 A Diode Switching 2-Pin SOD-57
- Vishay 200 V 2 A Diode Switching 2-Pin SOD-57
- Vishay 1 Single Through Hole 2-Pin SOD-57
- Vishay 1 kV 1 A Diode Switching 2-Pin SOD-57 BYV26E-TAP
- Vishay 600 V 3 A Avalanche Diode 2-Pin SOD-57 BYW76TAP
