Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AC
- RS Stock No.:
- 918-9723
- Mfr. Part No.:
- B340A-E3/61T
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1800 units)*
£196.20
(exc. VAT)
£235.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,600 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 - 1800 | £0.109 | £196.20 |
| 3600 - 7200 | £0.108 | £194.40 |
| 9000 + | £0.107 | £192.60 |
*price indicative
- RS Stock No.:
- 918-9723
- Mfr. Part No.:
- B340A-E3/61T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | B340A-E3 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 500μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 0.55V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 65A | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series B340A-E3 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 500μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 0.55V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 65A | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AC B340A-E3/61T
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC B140-E3/61T
- Vishay 40 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14-E3/61T
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AC SSA24-E3/61T
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AC B240A-E3/61T
