Vishay 1000V 1A, Ultrafast Rectifiers Diode, 2-Pin DO-204AL UF4007-E3/54

Subtotal (1 reel of 5500 units)*

£544.50

(exc. VAT)

£654.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5500 +£0.099£544.50

*price indicative

RS Stock No.:
918-9679
Mfr. Part No.:
UF4007-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Ultrafast Rectifiers

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

75ns

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

30A

COO (Country of Origin):
CN

Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor


Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.


Diodes and Rectifiers, Vishay Semiconductor

Related links