Vishay 2 kV 500 mA Diode High Voltage 2-Pin DO-204AL
- RS Stock No.:
- 918-9650
- Mfr. Part No.:
- RGP02-20E-E3/54
- Brand:
- Vishay
Subtotal (1 reel of 5500 units)*
£2,062.50
(exc. VAT)
£2,475.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 10 August 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 5500 + | £0.375 | £2,062.50 |
*price indicative
- RS Stock No.:
- 918-9650
- Mfr. Part No.:
- RGP02-20E-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 2kV | |
| Series | RGP02-20E | |
| Diode Configuration | Single | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.8V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 300ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 56mm | |
| Standards/Approvals | RoHS | |
| Length | 5.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 2kV | ||
Series RGP02-20E | ||
Diode Configuration Single | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.8V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 300ns | ||
Maximum Operating Temperature 175°C | ||
Height 56mm | ||
Standards/Approvals RoHS | ||
Length 5.2mm | ||
Automotive Standard AEC-Q101 | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- COO (Country of Origin):
- CN
Glass Passivated Junction Fast Switching Plastic Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 2 kV 500 mA Diode High Voltage 2-Pin DO-204AL RGP02-20E-E3/54
- Vishay 4 kV 250 mA Diode High Voltage 2-Pin DO-204AL
- Vishay 4 kV 250 mA Diode High Voltage 2-Pin DO-204AL GP02-40-E3/54
- Vishay 2 kV 250 mA Diode High Voltage 2-Pin SOD-57
- Vishay 2 kV 250 mA Diode High Voltage 2-Pin SOD-57 BY203-20STAP
- Vishay 1600 V 500 mA Diode General Purpose 2-Pin DO-204AL RGP02-16E-E3/54
- Vishay Switching Diode 1 A, 2-Pin 1 kV DO-204AL
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-204AL
