Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AA
- RS Stock No.:
- 918-9629
- Mfr. Part No.:
- SS34-E3/57T
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 850 units)*
£113.90
(exc. VAT)
£136.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 850 - 850 | £0.134 | £113.90 |
| 1700 - 3400 | £0.131 | £111.35 |
| 4250 + | £0.127 | £107.95 |
*price indicative
- RS Stock No.:
- 918-9629
- Mfr. Part No.:
- SS34-E3/57T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | SS34 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 0.5V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.11mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series SS34 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 0.5V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 500μA | ||
Maximum Operating Temperature 125°C | ||
Length 7.11mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AA SS34-E3/57T
- Vishay 40 V 8 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 5 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 8 A Diode Schottky 2-Pin DO-214AA SL44-E3/57T
- Vishay 40 V 5 A Diode Schottky 2-Pin DO-214AA SSC54-E3/57T
- HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-214AA
- onsemi 40 V 3 A Diode Schottky 2-Pin DO-214AA SS34
- Taiwan Semiconductor 40 V 3 A Diode Schottky 2-Pin DO-214AA SS34
