Vishay 100 V 3 A Diode Schottky 2-Pin DO-214AA
- RS Stock No.:
- 918-9626
- Mfr. Part No.:
- SS3H10-E3/57T
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 850 units)*
£187.85
(exc. VAT)
£225.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 850 - 850 | £0.221 | £187.85 |
| 1700 - 3400 | £0.218 | £185.30 |
| 4250 + | £0.215 | £182.75 |
*price indicative
- RS Stock No.:
- 918-9626
- Mfr. Part No.:
- SS3H10-E3/57T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | SS3H10 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 0.65V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 2.42mm | |
| Length | 7.11mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series SS3H10 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 0.65V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 2.42mm | ||
Length 7.11mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 3 A Diode Schottky 2-Pin DO-214AA SS3H10-E3/57T
- Vishay 100 V 3 A Diode Switching 2-Pin DO-214AA
- Vishay 100 V 3 A Diode Switching 2-Pin DO-214AA S3B-E3/57T
- Vishay 100 V 3 A Diode Switching 2-Pin DO-214AA RS3B-E3/57T
- Vishay 100 V 3 A Diode Switching 2-Pin DO-214AA ES3B-E3/57T
- Vishay 90 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 20 V 8 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 8 A Diode Schottky 2-Pin DO-214AA
