Vishay 600 V 2 A Diode Fast Recovery 2-Pin DO-214AA
- RS Stock No.:
- 918-9464
- Mfr. Part No.:
- MURS160-E3/52T
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 750 units)*
£66.00
(exc. VAT)
£79.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 750 - 750 | £0.088 | £66.00 |
| 1500 - 3000 | £0.086 | £64.50 |
| 3750 + | £0.084 | £63.00 |
*price indicative
- RS Stock No.:
- 918-9464
- Mfr. Part No.:
- MURS160-E3/52T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 150μA | |
| Peak Reverse Recovery Time trr | 75ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 4.57mm | |
| Height | 2.24mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 150μA | ||
Peak Reverse Recovery Time trr 75ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 4.57mm | ||
Height 2.24mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 2 A Diode Fast Recovery 2-Pin DO-214AA MURS160-E3/52T
- Vishay 600 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- Vishay 600 V 1 A Diode Fast Recovery 2-Pin DO-214AC US1J-E3/5AT
- Vishay 600 V 1 A Diode Fast Recovery 2-Pin DO-214AC US1J-E3/61T
- Vishay 600 V 15 A Diode Fast Recovery 2-Pin TO-220
- Vishay 600 V 85 A Diode Fast Recovery 2-Pin DO-203AB
- Vishay 600 V 16 A Diode Fast Recovery 2-Pin DO-203AA
- Vishay 600 V 40 A Diode Fast Recovery 2-Pin DO-203AB
