Vishay 30 V 12 A Diode Schottky 3-Pin DPAK

Bulk discount available

Subtotal (1 tube of 75 units)*

£42.60

(exc. VAT)

£51.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
75 - 75£0.568£42.60
150 - 300£0.561£42.08
375 +£0.554£41.55

*price indicative

RS Stock No.:
918-9449
Mfr. Part No.:
VS-12CWQ03FN-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

TO-252

Maximum Continuous Forward Current If

12A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Common Cathode

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

3mA

Maximum Forward Voltage Vf

0.55V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

320A

Maximum Operating Temperature

150°C

Length

6.73mm

Standards/Approvals

No

Height

2.39mm

Automotive Standard

No

High-Performance Schottky Diodes, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.

Diodes and Rectifiers, Vishay Semiconductor


Related links