Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-204AL
- RS Stock No.:
- 917-5386P
- Mfr. Part No.:
- 1N4007-E3/54
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 440 units (supplied on a reel)*
£57.64
(exc. VAT)
£69.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 46,640 unit(s) shipping from 01 June 2026
- Plus 22,000 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 440 - 880 | £0.131 |
| 1100 - 1980 | £0.117 |
| 2200 - 5280 | £0.077 |
| 5500 + | £0.075 |
*price indicative
- RS Stock No.:
- 917-5386P
- Mfr. Part No.:
- 1N4007-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | 1N4007 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 45A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.2mm | |
| Standards/Approvals | No | |
| Length | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series 1N4007 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 45A | ||
Minimum Operating Temperature -50°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Height 5.2mm | ||
Standards/Approvals No | ||
Length 2.7mm | ||
Automotive Standard No | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Rectifiers for Power Factor Correction (PFC)
- Application Note- Physical Explanation
- Application Note- Diodes Group Body Marking
- Application Note- High Speed Data Line
- Application Note- Packaging
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
- Application Note- Trim and Form Process Recommendations
- COO (Country of Origin):
- CN
Vishay 1N4001-1N4007 General Purpose Plastic Rectifiers
The Vishay 1N4001 to 1N4007 range of 1A rectifier diodes are designed for general purpose applications. They come in a plastic DO-204AL (DO-41) package with 25.4mm tin-plated leads.
Features:
Low forward voltage drop
Low leakage current
High forward surge capability
What is it used for?
The 1N4001 to 1N4007 series are ideal for rectification of power supplies, inverters, converters and freewheeling diodes application. They are designed for general purpose applications so there are many possibilities.
What is the operating junction temperature?
-50°C to +150°C
Versions Available (with repetitive peak reverse voltages):
1N4001 - 50V
1N4002 - 100V
1N4003 - 200V
1N4004 - 400V
1N4005 - 600V
1N4006 - 800V
1N4007 - 1000V
