Vishay 1200 V 205 A Diode High Voltage 3-Pin INT-A-PAK

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£55.71

(exc. VAT)

£66.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£55.71
2 - 4£50.14
5 - 9£48.28
10 - 24£47.70
25 +£47.13

*price indicative

RS Stock No.:
903-3510
Mfr. Part No.:
VS-VSKDU162/12PbF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

INT-A-PAK

Maximum Continuous Forward Current If

205A

Peak Reverse Repetitive Voltage Vrrm

1200V

Diode Configuration

Series

Series

VSX

Rectifier Type

High Voltage

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

800A

Peak Reverse Current Ir

30mA

Maximum Forward Voltage Vf

3.9V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

200ns

Standards/Approvals

No

Height

28mm

Length

94mm

Automotive Standard

No

COO (Country of Origin):
IN

Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor


Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy