Vishay 100V 20A, Dual Schottky Diode, 3-Pin TO-220AB MBR20100CT-E3/4W

Stock information currently inaccessible
RS Stock No.:
903-2510
Mfr. Part No.:
MBR20100CT-E3/4W
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

800mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A

COO (Country of Origin):
CN