Vishay 30 V 1 A Diode Schottky 2-Pin DO-204AL 1N5818-E3/54
- RS Stock No.:
- 902-6578
- Mfr. Part No.:
- 1N5818-E3/54
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£5.65
(exc. VAT)
£6.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship
- Plus 500 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.113 | £5.65 |
| 500 - 1200 | £0.112 | £5.60 |
| 1250 - 2450 | £0.11 | £5.50 |
| 2500 - 4950 | £0.109 | £5.45 |
| 5000 + | £0.108 | £5.40 |
*price indicative
- RS Stock No.:
- 902-6578
- Mfr. Part No.:
- 1N5818-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | 1N5818 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Forward Voltage Vf | 875mV | |
| Peak Reverse Current Ir | 1mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series 1N5818 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -60°C | ||
Maximum Forward Voltage Vf 875mV | ||
Peak Reverse Current Ir 1mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-204AL
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-204AL SB130-E3/54
- Vishay 100 V 1 A Diode Schottky 2-Pin DO-204AL SB1H100-E3/54
- Vishay 50 V 1 A Diode Schottky 2-Pin DO-204AL SB150-E3/54
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-204AL SB140-E3/54
- Vishay 60 V 1 A Diode Schottky 2-Pin DO-204AL SB160-E3/54
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-204AL 1N4948GP-E3/54
- Vishay 200 V 1 A Diode Switching 2-Pin DO-204AL 1N4934E-E3/54
