Vishay 1000V 150A, Rectifier Diode, 2-Pin DO-205AA VS-150U100D

Stock information currently inaccessible
RS Stock No.:
873-2301
Mfr. Part No.:
VS-150U100D
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-205AA

Maximum Continuous Forward Current

150A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Stud Cathode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.47V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

3.1kA

COO (Country of Origin):
IN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy