Vishay 200 V 6 A Diode Fast Recovery 3-Pin TO-277 VS-6CSH02HM3/86A
- RS Stock No.:
- 872-2896
- Mfr. Part No.:
- VS-6CSH02HM3/86A
- Brand:
- Vishay
Subtotal (1 pack of 20 units)*
£16.52
(exc. VAT)
£19.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.826 | £16.52 |
*price indicative
- RS Stock No.:
- 872-2896
- Mfr. Part No.:
- VS-6CSH02HM3/86A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Common Cathode | |
| Series | VSX | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 940mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.2mm | |
| Length | 6.15mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Common Cathode | ||
Series VSX | ||
Rectifier Type Fast Recovery | ||
Pin Count 3 | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 940mV | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 175°C | ||
Height 1.2mm | ||
Length 6.15mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
FRED Pt® Hyperfast Recovery Rectifiers
The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are hyperfast diodes containing PLATINUM (Pt) doping technology. This series offers extremely low leakage currents at high temperatures together with a high maximum junction operating temperature of 175°C. Typical recovery times are 35nds or less.
Range Features
Range Features
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in Switched Mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 6 A Diode Fast Recovery 3-Pin TO-277
- Vishay 200 V 4 A Diode Fast Recovery 3-Pin TO-277 VS-4CSH02-M3/86A
- Vishay 600 V 6 A Diode Fast Recovery 3-Pin TO-277 VS-6ESH06HM3/86A
- Vishay 200 V 4 A Diode Fast Recovery 3-Pin TO-277
- Vishay 600 V 6 A Diode Fast Recovery 3-Pin TO-277
- Vishay 200 V 10 A Diode Hyperfast 3-Pin TO-277 VS-10CSH02-M3/86A
- Vishay 200 V 10 A Diode Fast Recovery 3-Pin TO-220
- Vishay 200 V 10 A Diode Fast Recovery 3-Pin TO-220 BYQ28E-200-E3/45
