Vishay 200 V 4 A Diode Fast Recovery 3-Pin TO-277 VS-4CSH02-M3/86A
- RS Stock No.:
- 872-2893
- Mfr. Part No.:
- VS-4CSH02-M3/86A
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£12.86
(exc. VAT)
£15.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.643 | £12.86 |
| 200 - 480 | £0.483 | £9.66 |
| 500 - 980 | £0.451 | £9.02 |
| 1000 - 1980 | £0.386 | £7.72 |
| 2000 + | £0.34 | £6.80 |
*price indicative
- RS Stock No.:
- 872-2893
- Mfr. Part No.:
- VS-4CSH02-M3/86A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Common Cathode | |
| Series | VSX | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 8μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 950mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.15mm | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Common Cathode | ||
Series VSX | ||
Rectifier Type Fast Recovery | ||
Pin Count 3 | ||
Peak Reverse Current Ir 8μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 950mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 175°C | ||
Length 6.15mm | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
FRED Pt® Hyperfast Recovery Rectifiers
The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are hyperfast diodes containing platinum (Pt) doping technology. This series offers extremely low leakage currents at high temperatures together with a high maximum junction operating temperature of 175°C. Typical recovery times are 35nds or less.
Range Features
Range Features
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in switched mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 4 A Diode Fast Recovery 3-Pin TO-277
- Vishay 200 V 6 A Diode Fast Recovery 3-Pin TO-277
- Vishay 200 V 6 A Diode Fast Recovery 3-Pin TO-277 VS-6CSH02HM3/86A
- Vishay 600 V 6 A Diode Fast Recovery 3-Pin TO-277 VS-6ESH06HM3/86A
- Vishay 600 V 6 A Diode Fast Recovery 3-Pin TO-277
- Vishay 200 V 10 A Diode Hyperfast 3-Pin TO-277
- Vishay 200 V 10 A Diode Hyperfast 3-Pin TO-277 VS-10CSH02-M3/86A
- Vishay 200 V 10 A Diode Fast Recovery 3-Pin TO-220
