Vishay 50V 30A, Dual Schottky Diode, 3-Pin D2PAK V30DL50C-M3/I
- RS Stock No.:
- 832-1027
- Mfr. Part No.:
- V30DL50C-M3/I
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 832-1027
- Mfr. Part No.:
- V30DL50C-M3/I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | TO-263AC | |
| Maximum Continuous Forward Current | 30A | |
| Peak Reverse Repetitive Voltage | 50V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 570mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 300A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type TO-263AC | ||
Maximum Continuous Forward Current 30A | ||
Peak Reverse Repetitive Voltage 50V | ||
Diode Configuration Common Cathode | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 570mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 300A | ||
- COO (Country of Origin):
- CN
