Vishay 90V 2A, Schottky Diode, 2-Pin DO-214AA SS2H9HE3_A/I

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
818-7436
Mfr. Part No.:
SS2H9HE3_A/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

90V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

790mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

75A

COO (Country of Origin):
CN