Vishay 30V 2A, Schottky Diode, 2-Pin DO-214AC SS23S-E3/61T

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
818-7417
Mfr. Part No.:
SS23S-E3/61T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

40A

COO (Country of Origin):
CN