Vishay 100V 30A, Schottky Diode, 3-Pin D2PAK VB30100S-E3/4W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
818-4386
Mfr. Part No.:
VB30100S-E3/4W
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

910mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

250A

COO (Country of Origin):
CN