Vishay 120V 60A, Dual Schottky Diode, 3-Pin TO-220AB V60120C-E3/4W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
818-4364
Mfr. Part No.:
V60120C-E3/4W
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

60A

Peak Reverse Repetitive Voltage

120V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

950mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

300A