Vishay 100 V 60 A Diode Schottky 3-Pin TO-220

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied in a tube)*

£75.50

(exc. VAT)

£90.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 8,000 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 245£1.51
250 - 495£1.47
500 - 1245£1.44
1250 +£1.424

*price indicative

Packaging Options:
RS Stock No.:
818-4351P
Mfr. Part No.:
V60100C-E3/4W
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Common Cathode

Series

V60100C

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

790mV

Peak Non-Repetitive Forward Surge Current Ifsm

320A

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

20mA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

15.32mm

Length

10.54mm

Automotive Standard

No

COO (Country of Origin):
KR

TMBS - Trench MOS Barrier Schottky Rectifiers, 30A to 80A, Vishay Semiconductor


The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over Planar Schottky rectifiers. At operating voltages of 45V and above Planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.

Patented Trench Structure

Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters

High power density and low forward voltage

Features


Schottky Rectifiers, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy