Vishay 150 V 20 A Diode Schottky 3-Pin TO-220 V20150C-E3/4W
- RS Stock No.:
- 818-4311
- Mfr. Part No.:
- V20150C-E3/4W
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.45
(exc. VAT)
£11.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.89 | £9.45 |
| 50 - 120 | £1.698 | £8.49 |
| 125 - 245 | £1.602 | £8.01 |
| 250 - 495 | £1.55 | £7.75 |
| 500 + | £1.512 | £7.56 |
*price indicative
- RS Stock No.:
- 818-4311
- Mfr. Part No.:
- V20150C-E3/4W
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Common Cathode | |
| Series | V20 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Reverse Current Ir | 15mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.54mm | |
| Height | 15.32mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Common Cathode | ||
Series V20 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Reverse Current Ir 15mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 10.54mm | ||
Height 15.32mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, Up to 20A, Vishay Semiconductor
The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over Planar Schottky rectifiers. At operating voltages of 45V and above Planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.
Features
Patented Trench Structure
Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters
High power density and low forward voltage
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 150 V 20 A Diode Schottky 3-Pin TO-220
- Vishay 120 V 20 A Diode Schottky 3-Pin TO-220 V20120S-E3/4W
- Vishay 100 V 20 A Diode Schottky 3-Pin D2PAK VB20100C-E3/4W
- Vishay 45 V 20 A Diode Schottky 3-Pin D2PAK VBT2045BP-E3/4W
- Vishay 100 V 40 A Diode Schottky 3-Pin TO-220 VF40100C-E3/4W
- Vishay 120 V 30 A Diode Schottky 3-Pin TO-220 V30120C-E3/4W
- Vishay 200 V 30 A Diode Schottky 3-Pin TO-220 V30200C-E3/4W
- Vishay 120 V 30 A Diode Schottky 3-Pin TO-220 V30120SG-E3/4W
