Vishay 120V 12A, Schottky Diode, 3-Pin TO-277A V12P12-M3/86A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
818-4298
Mfr. Part No.:
V12P12-M3/86A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

TO-277A

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

120V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

800mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A

COO (Country of Origin):
CN