Vishay 30V 1A, Schottky Diode, 2-Pin DO-214AC SS13-E3/61T

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
818-1472
Mfr. Part No.:
SS13-E3/61T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

500mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

40A

COO (Country of Origin):
CN