Vishay 40 V 10 A Diode Schottky 3-Pin TO-277 SS10P4HM3_A/H
- RS Stock No.:
- 818-1466
- Mfr. Part No.:
- SS10P4HM3_A/H
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
£3.97
(exc. VAT)
£4.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,140 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.397 | £3.97 |
*price indicative
- RS Stock No.:
- 818-1466
- Mfr. Part No.:
- SS10P4HM3_A/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | SS10P4 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 560mV | |
| Peak Reverse Current Ir | 800μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 280A | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.2mm | |
| Length | 6.15mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series SS10P4 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 560mV | ||
Peak Reverse Current Ir 800μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 280A | ||
Maximum Operating Temperature 150°C | ||
Height 1.2mm | ||
Length 6.15mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 10A to 15A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 40 V 10 A Diode Schottky 3-Pin TO-277 SS10P4-M3/86A
- Vishay 45 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 150 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 60 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 200 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 10 A Diode Schottky 3-Pin TO-277 V10PM45HM3/H
- Vishay 150 V 10 A Diode Schottky 3-Pin TO-277 V10PM15HM3/H
