Vishay 600V 15A, Silicon Junction Diode, 3-Pin DPAK VS-15EWX06FN-M3

Stock information currently inaccessible
RS Stock No.:
817-2349
Mfr. Part No.:
VS-15EWX06FN-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

3.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

32ns

Peak Non-Repetitive Forward Surge Current

120A

COO (Country of Origin):
CN