Vishay 60 V 30 mA Small Signal Schottky Diode Schottky 2-Pin DO-35 BAT83S-TR
- RS Stock No.:
- 815-1226
- Mfr. Part No.:
- BAT83S-TR
- Brand:
- Vishay
Subtotal (1 pack of 250 units)*
£5.00
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 1,250 unit(s) shipping from 25 May 2026
- Plus 1,000 unit(s) shipping from 25 May 2026
- Final 11,000 unit(s) shipping from 01 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | £0.02 | £5.00 |
*price indicative
- RS Stock No.:
- 815-1226
- Mfr. Part No.:
- BAT83S-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Small Signal Schottky Diode | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current If | 30mA | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | BAT83S | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Minimum Operating Temperature | 65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.7mm | |
| Length | 3.9mm | |
| Standards/Approvals | RoHS, JEDEC JS709A | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Small Signal Schottky Diode | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current If 30mA | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series BAT83S | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Minimum Operating Temperature 65°C | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Height 1.7mm | ||
Length 3.9mm | ||
Standards/Approvals RoHS, JEDEC JS709A | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 60 V 30 mA Small Signal Schottky Diode Schottky 2-Pin DO-35
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin MicroMELF MCL101A-TR
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin MicroMELF
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin DO-35
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin DO-35 SD101A-TR
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin SOD-123
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin SOD-123 SD103AW-E3-08
- Vishay 40 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin SOD-123 SD103AW-E3-18
