Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AA B340LB-E3/52T
- RS Stock No.:
- 815-1143
- Mfr. Part No.:
- B340LB-E3/52T
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 50 units)*
£26.10
(exc. VAT)
£31.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 200 | £0.522 | £26.10 |
| 250 - 450 | £0.47 | £23.50 |
| 500 - 1200 | £0.444 | £22.20 |
| 1250 - 2450 | £0.428 | £21.40 |
| 2500 + | £0.418 | £20.90 |
*price indicative
- RS Stock No.:
- 815-1143
- Mfr. Part No.:
- B340LB-E3/52T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | B340LB-E3 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 40mA | |
| Maximum Forward Voltage Vf | 450mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.57mm | |
| Height | 2.24mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series B340LB-E3 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 40mA | ||
Maximum Forward Voltage Vf 450mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.57mm | ||
Height 2.24mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AA SS24-E3/52T
- Vishay 40 V 4 A Diode Schottky 2-Pin DO-214AA SSB44-E3/52T
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 4 A Diode Schottky 2-Pin DO-214AA
- DiodesZetex 40 V 3 A Diode Schottky 2-Pin DO-214AA B340LB-13-F
- DiodesZetex 40 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 30 V 4 A Diode Schottky 2-Pin DO-214AA SSB43L-E3/52T
