Vishay 30 V 3 A Schottky Rectifier Schottky 2-Pin DO-214AC B330LA-E3/61T
- RS Stock No.:
- 815-1140
- Mfr. Part No.:
- B330LA-E3/61T
- Brand:
- Vishay
Subtotal (1 pack of 50 units)*
£12.10
(exc. VAT)
£14.50
(inc. VAT)
FREE delivery for orders over £60.00
- Final 3,100 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.242 | £12.10 |
*price indicative
- RS Stock No.:
- 815-1140
- Mfr. Part No.:
- B330LA-E3/61T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Rectifier | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | B330LA-E3 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Reverse Current Ir | 0.5mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 65A | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.5mm | |
| Standards/Approvals | JESD 201 Class 2, JESD 22-B102, J-STD-002, RoHS, UL 94 V-0, J-STD-020 | |
| Height | 2.09mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Rectifier | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series B330LA-E3 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Reverse Current Ir 0.5mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 65A | ||
Maximum Operating Temperature 150°C | ||
Length 4.5mm | ||
Standards/Approvals JESD 201 Class 2, JESD 22-B102, J-STD-002, RoHS, UL 94 V-0, J-STD-020 | ||
Height 2.09mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 30 V 3 A Schottky Rectifier Schottky 2-Pin DO-214AC
- Vishay 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC B130-E3/61T
- Vishay 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- Vishay 30 V 3 A Diode Schottky 2-Pin DO-214AC SSA33L-E3/61T
- Vishay 30 V 3 A Diode Schottky 2-Pin DO-214AC
- Vishay 90 V 1 A Diode Schottky 2-Pin DO-214AC SS1H9-E3/61T
- Vishay 20 V 1 A Diode Schottky 2-Pin DO-214AC B120-E3/61T
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14-E3/61T
