Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC B140-E3/61T
- RS Stock No.:
- 815-1119
- Distrelec Article No.:
- 304-45-938
- Mfr. Part No.:
- B140-E3/61T
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£11.20
(exc. VAT)
£13.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.112 | £11.20 |
| 1000 - 2400 | £0.11 | £11.00 |
| 2500 - 4900 | £0.091 | £9.10 |
| 5000 - 9900 | £0.088 | £8.80 |
| 10000 + | £0.086 | £8.60 |
*price indicative
- RS Stock No.:
- 815-1119
- Distrelec Article No.:
- 304-45-938
- Mfr. Part No.:
- B140-E3/61T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | B140 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 6mA | |
| Maximum Forward Voltage Vf | 520mV | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Height | 2.09mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series B140 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 6mA | ||
Maximum Forward Voltage Vf 520mV | ||
Maximum Operating Temperature 125°C | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Height 2.09mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AC B240A-E3/61T
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AC SSA24-E3/61T
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14-E3/61T
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AC B340A-E3/61T
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC SS14-M3/61T
