Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AC BYS12-90-E3/TR
- RS Stock No.:
- 814-2742
- Distrelec Article No.:
- 304-36-624
- Mfr. Part No.:
- BYS12-90-E3/TR
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£3.04
(exc. VAT)
£3.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 640 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.152 | £3.04 |
| 200 - 980 | £0.102 | £2.04 |
| 1000 - 1980 | £0.087 | £1.74 |
| 2000 - 4980 | £0.086 | £1.72 |
| 5000 + | £0.085 | £1.70 |
*price indicative
- RS Stock No.:
- 814-2742
- Distrelec Article No.:
- 304-36-624
- Mfr. Part No.:
- BYS12-90-E3/TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 90V | |
| Diode Configuration | Single | |
| Series | BYS12-90 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 360mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 4.5mm | |
| Height | 2.09mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 90V | ||
Diode Configuration Single | ||
Series BYS12-90 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 360mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Peak Reverse Current Ir 1mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 4.5mm | ||
Height 2.09mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AC
- Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AC BYS11-90-E3/TR
- Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AA
- Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AA SS29-E3/52T
- Vishay 400 V 1.5 A Diode Switching 2-Pin DO-214AC
- Vishay 1600 V 1.5 A Diode Switching 2-Pin DO-214AC
- Vishay 600 V 1.5 A Diode Avalanche 2-Pin DO-214AC
- Vishay 1600 V 1.5 A Diode Switching 2-Pin DO-214AC BYG10Y-E3/TR
