Vishay 200V 10A, Dual Ultrafast Rectifiers Diode, 3-Pin TO-220AB BYQ28E-200-E3/45

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
814-2739P
Mfr. Part No.:
BYQ28E-200-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Common Cathode

Series

BYQ28E-xxx

Rectifier Type

Fast Recovery

Pin Count

3

Maximum Forward Voltage Vf

1.25V

Peak Reverse Current Ir

200μA

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

55A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

25ns

Standards/Approvals

No

Height

15.32mm

Length

10.54mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Ultrafast Recovery Rectifiers 6A to 12A, Vishay Semiconductor


Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor