Vishay 400 V 40 A Diode Power 2-Pin D-55 VS-T40HF40

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£20.11

(exc. VAT)

£24.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£20.11
5 - 9£19.51
10 - 24£18.90
25 - 49£18.10
50 +£17.29

*price indicative

Packaging Options:
RS Stock No.:
813-3726
Mfr. Part No.:
VS-T40HF40
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Panel

Product Type

Diode

Package Type

D-55

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Series

VS-T40HF

Rectifier Type

Power

Pin Count

2

Peak Reverse Current Ir

15mA

Peak Non-Repetitive Forward Surge Current Ifsm

600A

Maximum Forward Voltage Vf

1.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

25mm

Length

41mm

Automotive Standard

No

COO (Country of Origin):
IN

Vishay Silicon Junction Diode VS-T40HF..., VS-T70HF..., VS-T85HF..., VS-T110HF...


These series of T-modules use standard recovery power rectifier diodes. The semiconductors are electrically isolated from the metal base, allowing common heatsink and Compact assembly to be built. Applications include power supplies, battery charges, welders, motor controls and general industrial current rectification.

FEATURES

• Electrically isolated base plate

• Types up to 1200 VRRM

• 3500 VRMS isolating voltage

• Simplified mechanical designs, Rapid assembly

• High surge capability

• Large creepage distances

• UL E78996 approved

• Compliant to RoHS directive 2002/95/EC

• Designed and qualified for industrial level

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy