Vishay 45 V 5 A Diode Schottky 2-Pin DO-221AC VSSAF5L45-M3/6A
- RS Stock No.:
- 813-3713
- Mfr. Part No.:
- VSSAF5L45-M3/6A
- Brand:
- Vishay
Subtotal (1 tape of 20 units)*
£11.86
(exc. VAT)
£14.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 9,320 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 + | £0.593 | £11.86 |
*price indicative
- RS Stock No.:
- 813-3713
- Mfr. Part No.:
- VSSAF5L45-M3/6A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-221AC | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | VSX | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 560mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 45mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 4.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-221AC | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series VSX | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 560mV | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 45mA | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 4.35mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, Up to 20A, Vishay Semiconductor
The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over Planar Schottky rectifiers. At operating voltages of 45V and above Planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.
Features
Patented Trench Structure
Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters
High power density and low forward voltage
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 45 V 5 A Diode Schottky 2-Pin DO-221AC
- Vishay 45 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF5L45HM3_A/H
- Vishay 45 V 3 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF3L45HM3_A/H
- Vishay 100 V 5 A Rectifier & Schottky Diode 2-Pin DO-221AC VSSAF5103-M3/I
- Vishay 100 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-221AC VSSAF5M103-M3/I
- Vishay 45 V 15 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 40 A Diode Schottky 2-Pin TO-220
- Vishay 45 V 12 A Diode Schottky 3-Pin TO-277
