Vishay 100 V 10 A Diode Schottky 2-Pin TO-220 MBRF10H100-E3/45
- RS Stock No.:
- 813-0890
- Mfr. Part No.:
- MBRF10H100-E3/45
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£16.40
(exc. VAT)
£19.70
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 40 left, ready to ship
- Final 1,750 unit(s) shipping from 29 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £1.64 | £16.40 |
| 100 - 240 | £1.596 | £15.96 |
| 250 - 490 | £1.555 | £15.55 |
| 500 - 990 | £1.512 | £15.12 |
| 1000 + | £1.478 | £14.78 |
*price indicative
- RS Stock No.:
- 813-0890
- Mfr. Part No.:
- MBRF10H100-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | MBRF10xx | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 770mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 6mA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 15.24mm | |
| Length | 10.26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series MBRF10xx | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 770mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 6mA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 15.24mm | ||
Length 10.26mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 10A to 15A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 10 A Diode Schottky 2-Pin TO-220
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220 MBRF1045-E3/45
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220 MBR1045-E3/45
- Vishay 60 V 10 A Diode Schottky 2-Pin TO-220
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220
- Vishay 60 V 10 A Diode Schottky 2-Pin TO-220 MBR1060-E3/45
- Vishay 45 V 16 A Diode Schottky 2-Pin TO-220
- Vishay 45 V 16 A Diode Schottky 2-Pin TO-220 MBR1645-E3/45
