Vishay 45 V 10 A Diode Schottky 2-Pin TO-220 MBRF1045-E3/45
- RS Stock No.:
- 813-0887
- Mfr. Part No.:
- MBRF1045-E3/45
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£6.38
(exc. VAT)
£7.66
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 810 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.638 | £6.38 |
| 100 - 240 | £0.622 | £6.22 |
| 250 - 490 | £0.604 | £6.04 |
| 500 - 990 | £0.589 | £5.89 |
| 1000 + | £0.575 | £5.75 |
*price indicative
- RS Stock No.:
- 813-0887
- Mfr. Part No.:
- MBRF1045-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | MBRF10xx | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 570mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Reverse Current Ir | 15mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.26mm | |
| Height | 15.24mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series MBRF10xx | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 570mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Reverse Current Ir 15mA | ||
Maximum Operating Temperature 150°C | ||
Length 10.26mm | ||
Height 15.24mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 10A to 15A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220 MBR1045-E3/45
- Vishay 45 V 16 A Diode Schottky 2-Pin TO-220
- Vishay 45 V 16 A Diode Schottky 2-Pin TO-220 MBR1645-E3/45
- Vishay 45 V 16 A Diode Schottky 2-Pin TO-220 MBRF1645-E3/45
- Vishay 45 V 30 A Diode Schottky 3-Pin TO-220 MBR2535CT-E3/45
- Vishay 45 V 40 A Diode Switching 3-Pin TO-247
- Vishay 45 V 20 A Diode Schottky 3-Pin D2PAK MBRB2045CT-E3/45
