Vishay 60V 30A, Dual Schottky Diode, 3-Pin TO-3P M6060P-E3/45

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
813-0764
Mfr. Part No.:
M6060P-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-3P

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

600mV

Number of Elements per Chip

2

Diode Technology

Schottky

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy