Vishay 20V 5A, Schottky Diode, 2-Pin DO-201AD SB520-E3/54
- RS Stock No.:
- 812-9342
- Mfr. Part No.:
- SB520-E3/54
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 20 units)*
£6.34
(exc. VAT)
£7.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.317 | £6.34 |
| 200 - 380 | £0.273 | £5.46 |
| 400 + | £0.266 | £5.32 |
*price indicative
- RS Stock No.:
- 812-9342
- Mfr. Part No.:
- SB520-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current | 5A | |
| Peak Reverse Repetitive Voltage | 20V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 480mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Diameter | 5.3mm | |
| Peak Non-Repetitive Forward Surge Current | 220A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current 5A | ||
Peak Reverse Repetitive Voltage 20V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 480mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Diameter 5.3mm | ||
Peak Non-Repetitive Forward Surge Current 220A | ||
- COO (Country of Origin):
- CN
